Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC374DBR

DigiKey Part Number
296-SN74AHC374DBRTR-ND - Tape & Reel (TR)
296-SN74AHC374DBRCT-ND - Cut Tape (CT)
296-SN74AHC374DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC374DBR
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC374DBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.9ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
256,24920 Kč156,23 Kč
1005,42170 Kč542,17 Kč
2505,02860 Kč1 257,15 Kč
5004,79174 Kč2 395,87 Kč
1 0004,62628 Kč4 626,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,43593 Kč8 871,86 Kč
4 0004,30370 Kč17 214,80 Kč
6 0004,23743 Kč25 424,58 Kč
10 0004,16405 Kč41 640,50 Kč
14 0004,12114 Kč57 695,96 Kč
20 0004,07989 Kč81 597,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč

Other Suppliers on DigiKey

36 471In Stock
Ships from Rochester Electronics, LLC