Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC125MTCX

DigiKey Part Number
74VHC125MTCXTR-ND - Tape & Reel (TR)
74VHC125MTCXCT-ND - Cut Tape (CT)
74VHC125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC125MTCX
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC125MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC125PWRochester Electronics, LLC2 2212156-SN74AHC125PW-ND20,65000 KčDirect
SN74AHC125PWRTexas Instruments30 054296-1083-1-ND9,18000 KčDirect
SN74AHC125QPWRTexas Instruments31 555296-38217-1-ND21,90000 KčUpgrade
SN74AHC125QPWRG4Q1Texas Instruments8 787296-24424-1-ND14,81000 KčUpgrade
SN74AHC125QPWRQ1Texas Instruments1 100296-17494-1-ND11,47000 KčUpgrade
In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,71300 Kč47,13 Kč
254,17960 Kč104,49 Kč
1003,59760 Kč359,76 Kč
2503,32188 Kč830,47 Kč
5003,15502 Kč1 577,51 Kč
1 0003,01758 Kč3 017,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,87264 Kč7 181,60 Kč
5 0002,78525 Kč13 926,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč