
SN74AHC125QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24424-2-ND - Tape & Reel (TR) 296-24424-1-ND - Cut Tape (CT) 296-24424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QPWRG4Q1 |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QPWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC125PWR | Texas Instruments | 30 004 | 296-1083-1-ND | 9,18000 Kč | Parametric Equivalent |
| SN74AHC125QPWR | Texas Instruments | 31 555 | 296-38217-1-ND | 21,90000 Kč | Parametric Equivalent |
| 74VHC125FT | Toshiba Semiconductor and Storage | 5 269 | 74VHC125FTCT-ND | 6,05000 Kč | Parametric Equivalent |
| MC74VHC125DT | Rochester Electronics, LLC | 24 358 | 2156-MC74VHC125DT-ND | 4,17110 Kč | Parametric Equivalent |
| MC74VHCT125ADTRH | Rochester Electronics, LLC | 94 129 | 2156-MC74VHCT125ADTRH-ND | 6,25665 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,46840 Kč | 236,71 Kč |
| 100 | 8,28590 Kč | 828,59 Kč |
| 250 | 7,72236 Kč | 1 930,59 Kč |
| 500 | 7,38202 Kč | 3 691,01 Kč |
| 1 000 | 7,27523 Kč | 7 275,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,87179 Kč | 13 743,58 Kč |
| 4 000 | 6,68221 Kč | 26 728,84 Kč |
| 6 000 | 6,58728 Kč | 39 523,68 Kč |
| 10 000 | 6,48210 Kč | 64 821,00 Kč |
| 14 000 | 6,42060 Kč | 89 888,40 Kč |
| 20 000 | 6,36150 Kč | 127 230,00 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

