
74VCX16245MTDX | |
|---|---|
DigiKey Part Number | 74VCX16245MTDXTR-ND - Tape & Reel (TR) 74VCX16245MTDXCT-ND - Cut Tape (CT) 74VCX16245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX16245MTDX |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16245MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,71000 Kč | 64,71 Kč |
| 10 | 41,15400 Kč | 411,54 Kč |
| 25 | 34,98720 Kč | 874,68 Kč |
| 100 | 28,00900 Kč | 2 800,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,82285 Kč | 20 822,85 Kč |
| 2 000 | 20,05158 Kč | 40 103,16 Kč |
| 5 000 | 19,28042 Kč | 96 402,10 Kč |
| 10 000 | 19,08951 Kč | 190 895,10 Kč |
| Unit Price without VAT: | 64,71000 Kč |
|---|---|
| Unit Price with VAT: | 78,29910 Kč |

