74VCX132MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 100
Unit Price: 6,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,79000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX132MX

DigiKey Part Number
74VCX132MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX132MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VCX132MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.4V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.2V ~ 0.8V
Input Logic Level - High
1.2V ~ 2.2V
Max Propagation Delay @ V, Max CL
3.3ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes