
MC74AC00DR2G | |
|---|---|
DigiKey Part Number | MC74AC00DR2GOSTR-ND - Tape & Reel (TR) MC74AC00DR2GOSCT-ND - Cut Tape (CT) MC74AC00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC00DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC00SCX | onsemi | 3 563 | 74AC00SCXCT-ND | 6,93000 Kč | Similar |
| CD74AC00M | Texas Instruments | 1 | 296-4215-5-ND | 23,10000 Kč | Direct |
| CD74AC00M96 | Texas Instruments | 3 624 | 296-4215-1-ND | 13,44000 Kč | Direct |
| SN74AC00D | Rochester Electronics, LLC | 1 714 | 2156-SN74AC00D-ND | 21,21000 Kč | Direct |
| SN74AC00DR | Texas Instruments | 1 186 | 296-1052-1-ND | 9,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 250 | 3,41176 Kč | 852,94 Kč |
| 500 | 3,24126 Kč | 1 620,63 Kč |
| 1 000 | 3,10056 Kč | 3 100,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95198 Kč | 7 379,95 Kč |
| 5 000 | 2,86249 Kč | 14 312,45 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

