Parametric Equivalent
Similar
Similar

74LVC132AD,118 | |
|---|---|
DigiKey Part Number | 1727-8411-2-ND - Tape & Reel (TR) 1727-8411-1-ND - Cut Tape (CT) 1727-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132AD,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 50 | 6,78660 Kč | 339,33 Kč |
| 100 | 6,35290 Kč | 635,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,14664 Kč | 12 866,60 Kč |
| 5 000 | 5,00140 Kč | 25 007,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |





