
74LVX541MTCX | |
|---|---|
DigiKey Part Number | 74LVX541MTCXTR-ND - Tape & Reel (TR) 74LVX541MTCXCT-ND - Cut Tape (CT) 74LVX541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX541MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541PWR | Texas Instruments | 21 422 | 296-1103-1-ND | 18,06000 Kč | Similar |
| SN74LV541APWR | Texas Instruments | 6 983 | 296-13700-1-ND | 23,10000 Kč | Similar |
| 74LVX541MTC | Rochester Electronics, LLC | 15 302 | 2156-74LVX541MTC-ND | 7,55928 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 250 | 8,13380 Kč | 2 033,45 Kč |
| 500 | 7,77850 Kč | 3 889,25 Kč |
| 1 000 | 7,68149 Kč | 7 681,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17670 Kč | 17 941,75 Kč |
| 5 000 | 6,99053 Kč | 34 952,65 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

