74LVX4245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 544
Unit Price: 39,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 760
Unit Price: 12,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 579
Unit Price: 44,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 68 237
Unit Price: 33,99000 Kč
Datasheet
Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX4245MTC

DigiKey Part Number
74LVX4245MTC-ND
Manufacturer
Manufacturer Product Number
74LVX4245MTC
Description
IC TXRX NON-INVERT 5.5V 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX4245MTC Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
onsemi
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tube
Supplier Device Package
24-TSSOP
Part Status
Obsolete
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLVLVX4245DTR2Gonsemi2 544488-NLVLVX4245DTR2GCT-ND39,63000 KčSimilar
74LVC4245APW,118Nexperia USA Inc.11 7601727-4308-1-ND12,72000 KčSimilar
SN74LVC4245APWTexas Instruments7 579SN74LVC4245APW-ND44,84000 KčSimilar
SN74LVC8T245PWRTexas Instruments68 237296-18593-1-ND33,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes