Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245QSCX

DigiKey Part Number
74LVX3245QSCXTR-ND - Tape & Reel (TR)
74LVX3245QSCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVX3245QSCX
Description
IC XLTR VL BIDIR 24-QSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.7 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
4.5 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-SSOP (0.154", 3.90mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-QSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTP165N65S3Honsemi732488-NTP165N65S3H-ND111,16000 KčMFR Recommended
74AVC8T245BQ,118Nexperia USA Inc.17 3201727-4396-1-ND23,15000 KčSimilar
74AVC8T245BQ-Q100JNexperia USA Inc.5 9751727-8384-1-ND25,44000 KčSimilar
74LVC8T245PW,118Nexperia USA Inc.9191727-4417-1-ND18,98000 KčSimilar
74LVCH8T245BQ-Q10JNexperia USA Inc.01727-7542-1-ND22,32000 KčSimilar
In-Stock: 61
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,34000 Kč263,40 Kč
2523,95040 Kč598,76 Kč
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč