
NTP165N65S3H | |
|---|---|
DigiKey Part Number | 488-NTP165N65S3H-ND |
Manufacturer | |
Manufacturer Product Number | NTP165N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) 142W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 165mOhm @ 9.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1808 pF @ 400 V |
FET Type | Power Dissipation (Max) 142W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 50 | 58,42480 Kč | 2 921,24 Kč |
| 100 | 53,26140 Kč | 5 326,14 Kč |
| 500 | 44,22262 Kč | 22 111,31 Kč |
| 1 000 | 41,84376 Kč | 41 843,76 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

