
74LVX245MTCX | |
|---|---|
DigiKey Part Number | 74LVX245MTCXTR-ND - Tape & Reel (TR) 74LVX245MTCXCT-ND - Cut Tape (CT) 74LVX245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX245MTCX |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245APWR | Texas Instruments | 5 199 | 296-3809-1-ND | 0,96000 Kč | Direct |
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | 0,51000 Kč | Similar |
| SN74AHC245PWR | Texas Instruments | 36 054 | 296-1098-1-ND | 0,70000 Kč | Similar |
| SN74LV245ADBR | Texas Instruments | 1 853 | 296-3807-1-ND | 0,58000 Kč | Similar |
| SN74LV245ADGVR | Texas Instruments | 98 100 | 296-3808-2-ND | 0,69394 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,14400 Kč | 253,60 Kč |
| 100 | 8,89280 Kč | 889,28 Kč |
| 250 | 8,29380 Kč | 2 073,45 Kč |
| 500 | 7,93260 Kč | 3 966,30 Kč |
| 1 000 | 7,84313 Kč | 7 843,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,32178 Kč | 18 304,45 Kč |
| 5 000 | 7,13271 Kč | 35 663,55 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

