Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245ADGVR

DigiKey Part Number
296-3808-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV245ADGVR
Description
IC TXRX 2V/5.5V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 98 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,32037 Kč24 640,74 Kč
Manufacturers Standard Package
Unit Price without VAT:12,32037 Kč
Unit Price with VAT:14,90765 Kč

Other Suppliers on DigiKey

98 100In Stock
Ships from Rochester Electronics, LLC