74LVT2244MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 16,30996 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 906
Unit Price: 10,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80908 Kč
Datasheet

Similar


Texas Instruments
In Stock: 605
Unit Price: 21,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 635
Unit Price: 18,10000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 805
Unit Price: 20,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48 996
Unit Price: 17,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,42000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 905
Unit Price: 17,68200 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 131
Unit Price: 17,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 100
Unit Price: 64,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,26000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74LVT2244MTCX

DigiKey Part Number
74LVT2244MTCXTR-ND - Tape & Reel (TR)
74LVT2244MTCXCT-ND - Cut Tape (CT)
74LVT2244MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT2244MTCX
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT2244MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes