Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162244MTDX

DigiKey Part Number
74LVT162244MTDXFSTR-ND - Tape & Reel (TR)
74LVT162244MTDXFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVT162244MTDX
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162244MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT162244ADGGRTexas Instruments327296-8628-1-ND44,52000 KčDirect
74LVT162244BDL,118Nexperia USA Inc.9811727-6693-1-ND28,14000 KčSimilar
74LVT16244BDGG,118Nexperia USA Inc.1 3681727-6002-1-ND18,69000 KčSimilar
74LVTN16244BDGG,11Nexperia USA Inc.1 7651727-4420-1-ND19,53000 KčSimilar
CLVTH16244AIDGVREPTexas Instruments0296-22122-2-ND66,77574 KčSimilar
In-Stock: 247
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1056,17000 Kč561,70 Kč
2551,57120 Kč1 289,28 Kč
10046,49800 Kč4 649,80 Kč
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč