74LCX08SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30 589
Unit Price: 13,54360 Kč
Datasheet

Similar


Texas Instruments
In Stock: 49 569
Unit Price: 9,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 850
Unit Price: 22,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 160 998
Unit Price: 11,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 238
Unit Price: 29,19771 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 196 318
Unit Price: 12,30475 Kč
Datasheet
AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX08SJ

DigiKey Part Number
74LCX08SJ-ND
Manufacturer
Manufacturer Product Number
74LCX08SJ
Description
IC GATE AND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX08SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC08AD,118Nexperia USA Inc.01727-3078-1-ND4,59000 KčSimilar
SN74LVC08ADRochester Electronics, LLC30 5892156-SN74LVC08AD-ND13,54360 KčSimilar
SN74LVC08ADRTexas Instruments49 569296-1697-1-ND9,38000 KčSimilar
SN74LVC08ADTTexas Instruments9 850296-SN74LVC08ADTCT-ND22,32000 KčSimilar
SN74LVC08ANSRTexas Instruments160 998296-26576-1-ND11,89000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types