
SN74LVC08ANSR | |
|---|---|
DigiKey Part Number | 296-26576-2-ND - Tape & Reel (TR) 296-26576-1-ND - Cut Tape (CT) 296-26576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ANSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,45800 Kč | 186,45 Kč |
| 100 | 6,49860 Kč | 649,86 Kč |
| 250 | 6,04060 Kč | 1 510,15 Kč |
| 500 | 5,76404 Kč | 2 882,02 Kč |
| 1 000 | 5,61597 Kč | 5 615,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,34892 Kč | 10 697,84 Kč |
| 4 000 | 5,19469 Kč | 20 778,76 Kč |
| 6 000 | 5,11752 Kč | 30 705,12 Kč |
| 10 000 | 5,03195 Kč | 50 319,50 Kč |
| 14 000 | 4,98192 Kč | 69 746,88 Kč |
| 20 000 | 4,93383 Kč | 98 676,60 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


