
74LCX08MX | |
|---|---|
DigiKey Part Number | 74LCX08MXTR-ND - Tape & Reel (TR) 74LCX08MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LCX08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08MX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX08DR2G | onsemi | 675 | MC74LCX08DR2GOSCT-ND | 7,51000 Kč | Similar |
| 74LVC08AS14-13 | Diodes Incorporated | 7 527 | 74LVC08AS14-13DICT-ND | 6,67000 Kč | Direct |
| SN74LVC08ADR | Texas Instruments | 49 569 | 296-1697-1-ND | 9,38000 Kč | Direct |
| 74LVC08AD,118 | Nexperia USA Inc. | 0 | 1727-3078-1-ND | 4,59000 Kč | Similar |
| SN74LVC08AD | Rochester Electronics, LLC | 30 589 | 2156-SN74LVC08AD-ND | 13,54360 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 7,80840 Kč | 195,21 Kč |
| 100 | 6,80930 Kč | 680,93 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


