
74LCX06MTCX | |
|---|---|
DigiKey Part Number | 74LCX06MTCXTR-ND - Tape & Reel (TR) 74LCX06MTCXCT-ND - Cut Tape (CT) 74LCX06MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX06MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX06MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,43528 Kč | 858,82 Kč |
| 500 | 3,26350 Kč | 1 631,75 Kč |
| 1 000 | 3,12219 Kč | 3 122,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97290 Kč | 7 432,25 Kč |
| 5 000 | 2,88282 Kč | 14 414,10 Kč |
| 7 500 | 2,83775 Kč | 21 283,12 Kč |
| 12 500 | 2,78780 Kč | 34 847,50 Kč |
| 17 500 | 2,75860 Kč | 48 275,50 Kč |
| 25 000 | 2,73052 Kč | 68 263,00 Kč |
| 62 500 | 2,67007 Kč | 166 879,38 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








