


DSC1223BI3-26M00000 | |
|---|---|
DigiKey Part Number | 150-DSC1223BI3-26M00000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223BI3-26M00000 |
Description | MEMS OSC XO 26.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 50 | 41,64320 Kč | 2 082,16 Kč |
| 1 000 | 40,40855 Kč | 40 408,55 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |








