74LCX00MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 701
Unit Price: 0,38000 Kč
Datasheet

Similar


onsemi
In Stock: 2 514
Unit Price: 0,25000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 856
Unit Price: 0,24000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 9 311
Unit Price: 0,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 387
Unit Price: 0,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 273
Unit Price: 0,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 000
Unit Price: 0,20007 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 424
Unit Price: 0,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 542
Unit Price: 0,44000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00MX

DigiKey Part Number
74LCX00MXTR-ND - Tape & Reel (TR)
74LCX00MXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LCX00MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX00MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 075 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 075In Stock
Ships from Flip Electronics