
SN74LVC00ADRG4 | |
|---|---|
DigiKey Part Number | SN74LVC00ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ADRG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38134 Kč | 11 906,70 Kč |
| 7 500 | 2,34282 Kč | 17 571,15 Kč |
| 12 500 | 2,30014 Kč | 28 751,75 Kč |
| 17 500 | 2,27519 Kč | 39 815,82 Kč |
| 25 000 | 2,25118 Kč | 56 279,50 Kč |
| 62 500 | 2,19953 Kč | 137 470,62 Kč |
| Unit Price without VAT: | 2,38134 Kč |
|---|---|
| Unit Price with VAT: | 2,88142 Kč |

