Similar
Similar
Similar
Similar
Similar
Similar

74HC373DTR2G | |
|---|---|
DigiKey Part Number | 74HC373DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC373DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC373DTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 21ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC373ADTR2G | onsemi | 2 660 | MC74HC373ADTR2GOSCT-ND | 13,44000 Kč | Similar |
| MM74HC373MTCX | onsemi | 0 | MM74HC373MTCXCT-ND | 13,23000 Kč | Similar |
| 74HC373PW,118 | Nexperia USA Inc. | 1 781 | 1727-4076-1-ND | 9,24000 Kč | Similar |
| SN74HC373DBR | Texas Instruments | 39 952 | 296-8309-1-ND | 9,87000 Kč | Similar |
| SN74HC373PWR | Texas Instruments | 30 233 | 296-8311-1-ND | 15,33000 Kč | Similar |






