D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC373DBR

DigiKey Part Number
296-8309-2-ND - Tape & Reel (TR)
296-8309-1-ND - Cut Tape (CT)
296-8309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC373DBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373DBR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
15ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 655
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,90800 Kč69,08 Kč
256,16520 Kč154,13 Kč
1005,35240 Kč535,24 Kč
2504,96308 Kč1 240,77 Kč
5004,72832 Kč2 364,16 Kč
1 0004,53536 Kč4 535,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,59185 Kč9 183,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč

Other Suppliers on DigiKey

38 297In Stock
Ships from Rochester Electronics, LLC