74HC132DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 431
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 393 895
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 969
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 655
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 605
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 472
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 911
Unit Price: 10,71000 Kč
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC132DTR2G

DigiKey Part Number
74HC132DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC132DTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC132DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC132ADTR2Gonsemi4 431MC74HC132ADTR2GOSCT-ND6,51000 KčSimilar
74HC132PW,118Nexperia USA Inc.01727-5942-1-ND6,09000 KčSimilar
SN74HC132DBRTexas Instruments393 895296-8225-1-ND9,03000 KčSimilar
SN74HC132PWTexas Instruments4 969296-26464-5-ND20,79000 KčSimilar
SN74HC132PWRTexas Instruments29 655296-8226-1-ND9,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes