
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 55 | 7,57836 Kč | 416,81 Kč |
| 110 | 7,11836 Kč | 783,02 Kč |
| 275 | 6,63156 Kč | 1 823,68 Kč |
| 550 | 6,33835 Kč | 3 486,09 Kč |
| 1 045 | 6,11313 Kč | 6 388,22 Kč |
| 2 530 | 5,86268 Kč | 14 832,58 Kč |
| 5 005 | 5,70772 Kč | 28 567,14 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











