Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74ACT245MTCX

DigiKey Part Number
74ACT245MTCXTR-ND - Tape & Reel (TR)
74ACT245MTCXCT-ND - Cut Tape (CT)
74ACT245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT245MTCX
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT245MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT245DTR2Gonsemi5 038MC74ACT245DTR2GOSCT-ND17,94000 KčDirect
MC74ACT245DTGonsemi140MC74ACT245DTG-ND16,89000 KčSimilar
SN74ACT245PWTexas Instruments3 675296-26383-5-ND23,15000 KčDirect
SN74ACT245DBRTexas Instruments2 501296-4386-1-ND27,53000 KčSimilar
In-Stock: 1 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,76400 Kč127,64 Kč
2511,48720 Kč287,18 Kč
10010,09200 Kč1 009,20 Kč
2509,42584 Kč2 356,46 Kč
5009,02376 Kč4 511,88 Kč
1 0008,97287 Kč8 972,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,34354 Kč20 858,85 Kč
5 0008,13302 Kč40 665,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč