Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT245DTG

DigiKey Part Number
MC74ACT245DTG-ND
Manufacturer
Manufacturer Product Number
MC74ACT245DTG
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT245DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT245DTR2Gonsemi5 038MC74ACT245DTR2GOSCT-ND17,94000 KčMFR Recommended
74ACT245MTCXonsemi1 32974ACT245MTCXCT-ND17,94000 KčSimilar
SN74ACT245PWTexas Instruments3 675296-26383-5-ND23,15000 KčDirect
TC74ACT245FTELToshiba Semiconductor and Storage1 989TC74ACT245FTELCT-ND11,26000 KčDirect
CD74ACT245SM96Texas Instruments0296-43019-1-ND21,48000 KčSimilar
In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1012,09600 Kč120,96 Kč
759,77987 Kč733,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč