
SN74ACT245DBR | |
|---|---|
DigiKey Part Number | 296-4386-2-ND - Tape & Reel (TR) 296-4386-1-ND - Cut Tape (CT) 296-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 25 | 18,16080 Kč | 454,02 Kč |
| 100 | 16,08790 Kč | 1 608,79 Kč |
| 250 | 15,09940 Kč | 3 774,85 Kč |
| 500 | 14,70980 Kč | 7 354,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,60749 Kč | 27 214,98 Kč |
| 4 000 | 13,27494 Kč | 53 099,76 Kč |
| 6 000 | 13,10834 Kč | 78 650,04 Kč |
| 10 000 | 12,92384 Kč | 129 238,40 Kč |
| 14 000 | 12,81597 Kč | 179 423,58 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

