
2V7002WT1G | |
|---|---|
DigiKey Part Number | 2V7002WT1GOSTR-ND - Tape & Reel (TR) 2V7002WT1GOSCT-ND - Cut Tape (CT) 2V7002WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2V7002WT1G |
Description | MOSFET N-CH 60V 310MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | 2V7002WT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 280mW (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SC-70-3 (SOT323) |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002BKW,115 | Nexperia USA Inc. | 9 971 | 1727-4788-1-ND | 4,41000 Kč | Similar |
| TQM138KCU RFG | Taiwan Semiconductor Corporation | 1 334 | 1801-TQM138KCURFGCT-ND | 6,30000 Kč | Similar |
| TQM2N7002KCU RFG | Taiwan Semiconductor Corporation | 2 385 | 1801-TQM2N7002KCURFGCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,62020 Kč | 810,10 Kč |
| 1 000 | 1,43038 Kč | 1 430,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11065 Kč | 3 331,95 Kč |
| 6 000 | 0,99643 Kč | 5 978,58 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










