TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1816T-TL-H

DigiKey Part Number
2SD1816T-TL-HOSTR-ND - Tape & Reel (TR)
2SD1816T-TL-HOSCT-ND - Cut Tape (CT)
2SD1816T-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1816T-TL-H
Description
TRANS NPN 100V 4A TP-FA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1816T-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
1024,35500 Kč243,55 Kč
10016,37270 Kč1 637,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,39033 Kč8 673,23 Kč
1 40011,37722 Kč15 928,11 Kč
2 10010,86110 Kč22 808,31 Kč
3 50010,28118 Kč35 984,13 Kč
4 9009,93779 Kč48 695,17 Kč
7 0009,70405 Kč67 928,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,31000 Kč
Unit Price with VAT:46,35510 Kč