TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1816T-TL-H

DigiKey Part Number
2SD1816T-TL-HOSTR-ND - Tape & Reel (TR)
2SD1816T-TL-HOSCT-ND - Cut Tape (CT)
2SD1816T-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1816T-TL-H
Description
TRANS NPN 100V 4A TP-FA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1816T-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,91000 Kč37,91 Kč
1024,10000 Kč241,00 Kč
10016,20160 Kč1 620,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,26083 Kč8 582,58 Kč
1 40011,25831 Kč15 761,63 Kč
2 10010,74759 Kč22 569,94 Kč
3 50010,17373 Kč35 608,06 Kč
4 9009,83393 Kč48 186,26 Kč
7 0009,60263 Kč67 218,41 Kč
Manufacturers Standard Package
Unit Price without VAT:37,91000 Kč
Unit Price with VAT:45,87110 Kč