
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1800 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 40µA, 200µA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 100µA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FI(LS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 84,20000 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |




