
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 200µA, 1mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 500µA, 5V | |
Power - Max | 1.75 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 32,20650 Kč | 6 344,68 Kč |
| Unit Price without VAT: | 32,20650 Kč |
|---|---|
| Unit Price with VAT: | 38,96987 Kč |


