Bipolar (BJT) Transistor NPN 1500 V 10 mA 6MHz 2 W Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4634LS

DigiKey Part Number
2156-2SC4634LS-488-ND
Manufacturer
Manufacturer Product Number
2SC4634LS
Description
TRANS NPN 1500V 0.01A TO220FI
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 1500 V 10 mA 6MHz 2 W Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 mA
Voltage - Collector Emitter Breakdown (Max)
1500 V
Vce Saturation (Max) @ Ib, Ic
5V @ 100µA, 500µA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 200µA, 5V
Power - Max
2 W
Frequency - Transition
6MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FI(LS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:945
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15740,10618 Kč6 296,67 Kč
Unit Price without VAT:40,10618 Kč
Unit Price with VAT:48,52848 Kč