2SA2125-TD-H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 863
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 728
Unit Price: 17,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 013
Unit Price: 13,44000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 121
Unit Price: 18,06000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 836
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5
Unit Price: 13,02000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2125-TD-H

DigiKey Part Number
2SA2125-TD-HOSTR-ND - Tape & Reel (TR)
2SA2125-TD-HOSCT-ND - Cut Tape (CT)
2SA2125-TD-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2125-TD-H
Description
TRANS PNP 50V 3A PCP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2125-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
390MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2153-TD-Eonsemi8632SA2153-TD-EOSCT-ND15,96000 KčSimilar
2SA2125-TD-Eonsemi3 7282SA2125-TD-EOSCT-ND17,43000 KčParametric Equivalent
2DA1797-13Diodes Incorporated1 0132DA1797DICT-ND13,44000 KčSimilar
2SA2070(TE12L,F)Toshiba Semiconductor and Storage1 121264-2SA2070(TE12L,F)CT-ND18,06000 KčSimilar
2SAR533P5T100Rohm Semiconductor8362SAR533P5T100CT-ND15,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,03500 Kč150,35 Kč
1009,84600 Kč984,60 Kč
5007,61262 Kč3 806,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,50308 Kč6 503,08 Kč
2 0005,93173 Kč11 863,46 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč