
2SAR533PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR533PFRAT100TR-ND - Tape & Reel (TR) 2SAR533PFRAT100CT-ND - Cut Tape (CT) 2SAR533PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533PFRAT100 |
Description | TRANS PNP 50V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR533PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR533PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR533PHZGT100CT-ND | 23,73000 Kč | Similar |
| 2SA2125-TD-E | onsemi | 3 728 | 2SA2125-TD-EOSCT-ND | 17,43000 Kč | Similar |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | 17,85000 Kč | Similar |
| DPLS350Y-13 | Diodes Incorporated | 5 | DPLS350YDICT-ND | 13,02000 Kč | Similar |
| PBSS5360XF | Nexperia USA Inc. | 1 916 | 1727-7489-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,97429 Kč | 3 974,29 Kč |
| 2 000 | 3,59381 Kč | 7 187,62 Kč |
| 3 000 | 3,39979 Kč | 10 199,37 Kč |
| 5 000 | 3,18170 Kč | 15 908,50 Kč |
| 7 000 | 3,05251 Kč | 21 367,57 Kč |
| 10 000 | 2,92691 Kč | 29 269,10 Kč |
| 25 000 | 2,65125 Kč | 66 281,25 Kč |
| 50 000 | 2,54601 Kč | 127 300,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

