


PBSS5360XF | |
|---|---|
DigiKey Part Number | 1727-7489-2-ND - Tape & Reel (TR) 1727-7489-1-ND - Cut Tape (CT) 1727-7489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5360XF |
Description | TRANS PNP 60V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 65MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 550mV @ 300mA, 3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2071T100Q | Rohm Semiconductor | 245 | 2SA2071T100QCT-ND | 23,78000 Kč | Similar |
| 2SA2125-TD-E | onsemi | 3 628 | 2SA2125-TD-EOSCT-ND | 17,31000 Kč | Similar |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | 17,73000 Kč | Similar |
| DXT751-13 | Diodes Incorporated | 0 | 31-DXT751-13CT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |



