
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Bulk: | 12552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83992 Kč | 6 609,33 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |






