Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5210

DigiKey Part Number
2156-2N5210-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2N5210
Description
TRANS NPN 50V 0.05A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 311
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5311
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 3111,25988 Kč6 691,22 Kč
Unit Price without VAT:1,25988 Kč
Unit Price with VAT:1,52445 Kč