Bipolar (BJT) Transistor PNP 80 V 4 A 2MHz 40 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5195G

DigiKey Part Number
2N5195GOS-ND
Manufacturer
Manufacturer Product Number
2N5195G
Description
TRANS PNP 80V 4A TO-126
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 2MHz 40 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.5A, 2V
Mfr
Power - Max
40 W
Packaging
Bulk
Frequency - Transition
2MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
1.4V @ 1A, 4A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 917
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1018,85600 Kč188,56 Kč
10012,50850 Kč1 250,85 Kč
5009,78632 Kč4 893,16 Kč
1 0008,90987 Kč8 909,87 Kč
2 0008,17242 Kč16 344,84 Kč
5 0007,37454 Kč36 872,70 Kč
10 0006,88734 Kč68 873,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč