
SB140-T | |
|---|---|
DigiKey Part Number | 31-SB140-TTR-ND - Tape & Reel (TR) 31-SB140-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB140-T |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB140-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819 | STMicroelectronics | 176 254 | 497-6610-1-ND | 7,56000 Kč | Similar |
| 1N5819 | Microchip Technology | 127 | 150-1N5819-ND | 157,07000 Kč | Similar |
| 1N5819-1 | Microchip Technology | 118 | 1N5819-1-ND | 157,07000 Kč | Similar |
| 1N5819G | onsemi | 40 415 | 1N5819GOS-ND | 13,23000 Kč | Similar |
| 1N5819G | Microchip Technology | 118 | 150-1N5819G-ND | 157,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 100 | 4,62370 Kč | 462,37 Kč |
| 500 | 3,47494 Kč | 1 737,47 Kč |
| 1 000 | 3,10413 Kč | 3 104,13 Kč |
| 2 000 | 2,79162 Kč | 5 583,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45290 Kč | 12 264,50 Kč |
| 10 000 | 2,24341 Kč | 22 434,10 Kč |
| 15 000 | 2,13666 Kč | 32 049,90 Kč |
| 25 000 | 2,01667 Kč | 50 416,75 Kč |
| 35 000 | 1,94562 Kč | 68 096,70 Kč |
| 50 000 | 1,87658 Kč | 93 829,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |










