
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1.5A, 2V |
Mfr | Power - Max 40 W |
Packaging Bulk | Frequency - Transition 2MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 13,39250 Kč | 1 339,25 Kč |
| 500 | 10,50698 Kč | 5 253,49 Kč |
| 1 000 | 9,57803 Kč | 9 578,03 Kč |
| 2 000 | 8,79638 Kč | 17 592,76 Kč |
| 5 000 | 7,95089 Kč | 39 754,45 Kč |
| 10 000 | 7,51728 Kč | 75 172,80 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





