Diode 100 V Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2100

DigiKey Part Number
1655-SB2100CT-ND - Cut Tape (CT)
1655-SB2100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB2100
Description
DIODE SCHOTTKY 100V DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Mfr
Capacitance @ Vr, F
140pF @ 5V, 1MHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-15
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09090 Kč309,09 Kč
5002,29298 Kč1 146,49 Kč
1 0002,03450 Kč2 034,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,70532 Kč5 115,96 Kč
6 0001,53922 Kč9 235,32 Kč
9 0001,45451 Kč13 090,59 Kč
15 0001,35926 Kč20 388,90 Kč
21 0001,30285 Kč27 359,85 Kč
30 0001,24798 Kč37 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč