
2N3904TA | |
|---|---|
DigiKey Part Number | 2N3904TAFSCT-ND - Cut Tape (CT) 2N3904TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904TA |
Description | TRANS NPN 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23840 Kč | 223,84 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45306 Kč | 1 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21768 Kč | 2 435,36 Kč |
| 4 000 | 1,08864 Kč | 4 354,56 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











