



P120PK-F17BR5K | |
|---|---|
DigiKey Part Number | 987-1294-ND |
Manufacturer | |
Manufacturer Product Number | P120PK-F17BR5K |
Description | POT 5K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | P120PK-F17BR5K Models |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.669" (17.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Round - 0.488" Dia (12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,06440 Kč | 576,61 Kč |
| 50 | 21,81700 Kč | 1 090,85 Kč |
| 100 | 20,62840 Kč | 2 062,84 Kč |
| 250 | 19,14932 Kč | 4 787,33 Kč |
| 500 | 18,09650 Kč | 9 048,25 Kč |
| 1 200 | 16,84442 Kč | 20 213,30 Kč |
| 6 000 | 14,75558 Kč | 88 533,48 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |
























