
1SV264-TL-E | |
|---|---|
DigiKey Part Number | 1SV264-TL-EOSTR-ND - Tape & Reel (TR) 1SV264-TL-EOSCT-ND - Cut Tape (CT) 1SV264-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV264-TL-E |
Description | RF DIODE PIN 50V 100MW 3MCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | 1SV264-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 50V, 1MHz | |
Resistance @ If, F | 4.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




