RF Diode PIN - 1 Pair Series Connection 50V 250 mW SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1320-075LF

DigiKey Part Number
863-1276-2-ND - Tape & Reel (TR)
863-1276-1-ND - Cut Tape (CT)
863-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1320-075LF
Description
RF DIODE PIN 50V 250MW SC-70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 250 mW SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1078,72200 Kč787,22 Kč
2572,54400 Kč1 813,60 Kč
10065,74680 Kč6 574,68 Kč
25062,50600 Kč15 626,50 Kč
50060,55278 Kč30 276,39 Kč
1 00058,94538 Kč58 945,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,96022 Kč170 880,66 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč