1SMB5924BT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 5 884
Unit Price: 8,75000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 1,96844 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9 076
Unit Price: 8,12000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 910
Unit Price: 6,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,45650 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,83073 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,03903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,70710 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,70710 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 29,16193 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,78923 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 29,99527 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5924BT3G

DigiKey Part Number
1SMB5924BT3GOSTR-ND - Tape & Reel (TR)
1SMB5924BT3GOSCT-ND - Cut Tape (CT)
1SMB5924BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5924BT3G
Description
DIODE ZENER 9.1V 3W SMB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5924BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
105,31200 Kč53,12 Kč
1003,47860 Kč347,86 Kč
5003,06202 Kč1 531,01 Kč
1 0002,74498 Kč2 744,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,08300 Kč5 207,50 Kč
5 0001,59870 Kč7 993,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč