ZXMN2B01FTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 3 779
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 2 192
Unit Price: 26,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
N-Channel 20 V 2.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2B01FTA

DigiKey Part Number
ZXMN2B01FTR-ND - Tape & Reel (TR)
ZXMN2B01FCT-ND - Cut Tape (CT)
ZXMN2B01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN2B01FTA
Description
MOSFET N-CH 20V 2.1A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMN2B01FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,98070 Kč498,07 Kč
5003,76242 Kč1 881,21 Kč
1 0003,36913 Kč3 369,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78279 Kč8 348,37 Kč
6 0002,53824 Kč15 229,44 Kč
9 0002,41360 Kč21 722,40 Kč
15 0002,27355 Kč34 103,25 Kč
21 0002,19058 Kč46 002,18 Kč
30 0002,10997 Kč63 299,10 Kč
75 0002,06830 Kč155 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč